Sealey AK8454 Circlip Pliers Set 4pc 180mm |
89-9355
|
|
Despatched within 2 working days - 100 in stock
|
1+ £22.00
Price per unit Ex VAT
|
Set |
19 to 60mm |
19-60mm |
140mm |
19-60mm |
0.78kg |
Bent / straight |
Capacity: |
|
19-60mm |
19-60mm |
Yes |
Sealey AK84541 Circlip Pliers External Bent Nose 180mm |
89-9356
|
|
Despatched within 2 working days - 100 in stock
|
1+ £11.11
Price per unit Ex VAT
|
External |
19 to 60mm |
|
180mm |
|
0.16kg |
Bent |
Bent - External |
2mm |
|
|
Yes |
Sealey AK84542 Circlip Pliers External Straight Nose 180mm |
89-9357
|
|
Despatched within 2 working days - 100 in stock
|
1+ £11.11
Price per unit Ex VAT
|
External |
19 to 60mm |
|
180mm |
|
0.16kg |
Straight |
Straight - External |
2mm |
|
|
Yes |
Sealey AK84543 Circlip Pliers Internal Bent Nose 180mm |
89-9358
|
|
Despatched within 2 working days - 100 in stock
|
1+ £11.11
Price per unit Ex VAT
|
Internal |
19 to 60mm |
|
180mm |
|
0.00kg |
Bent |
Bent - Internal |
2mm |
|
|
Yes |
Sealey AK84534 Circlip Pliers Internal Straight Nose 140mm |
89-9354
|
|
Despatched within 2 working days - 100 in stock
|
1+ £10.36
Price per unit Ex VAT
|
Internal |
8 to 25mm |
|
140mm |
|
0.103kg |
Straight |
Straight - Internal |
2mm |
|
|
Yes |
Sealey AK84544 Circlip Pliers Internal Straight Nose 180mm |
89-9359
|
|
Despatched within 2 working days - 100 in stock
|
1+ £11.34
Price per unit Ex VAT
|
Internal |
19 to 60mm |
|
180mm |
|
0.14kg |
Straight |
Straight - Internal |
2mm |
|
|
Yes |