Sealey AK8449 Mini Circlip Pliers Set 4pc

MPN
AK8449
Brand
Sealey
EAN-13
5024209675857
Order Code
89-3466
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Internal and external pliers in straight and bent profiles. Manufactured from Chrome Molybdenum steel with spring loaded action and non-slip PVC grips. Tip diameter Ø1mm. Suitable for 10-22mm circlips.
  • Internal and external pliers in straight and bent profiles.
  • Manufactured from Chrome Molybdenum steel.
  • Spring loaded action with non-slip PVC grips.
  • Tip Diameter: Ø1mm.
  • Suitable for 10-22mm circlips.
  • Lifetime guarantee*.
  • Model No. AK8449

Model NoAK8449
Contents:Tip Size:
70mm Bent - External:Ø1mm
75mm Straight - External:Ø1mm
70mm Bent - Internal:Ø1mm
75mm Straight - Internal:Ø1mm
Capacity:10-22mm
Nett Weight:0.14Kg

Type Various
70mm Bent - External Ø1mm
70mm Bent - Internal Ø1mm
75mm Straight - External Ø1mm
75mm Straight - Internal Ø1mm
Capacity 10-22mm
Contents Tip Size:
Lifetime Warranty Yes
Nett Weight 0.14kg
Number of Pieces 4

Reviews

Be the first to submit a review

Trustpilot