Sealey AK8286 Power Tool Bit Set 32pc Impact Grade

MPN
AK8286
Brand
Sealey
EAN-13
5054511986143
Order Code
94-4505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular range of impact grade power tool bits for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Includes Chrome Vanadium steel impact grade bit holder. Supplied in storage case.
  • Popular range of impact grade power tool bits for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Includes Chrome Vanadium steel impact grade bit holder.
  • Contents: 25mm Bits; Slotted - 4.5, 5.5, 6.5mm, Phillips - #1, #2 (x3), #3, Pozi - #1, #2 (x3), #3 (x2), TRX-Star* - T10, T15 (x2), T20 (x2), T25 (x3), T27, T30 (x3), T40, Hex - 3, 4, 5, 6mm, 60mm Bit Holder.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8286
Contents 25mm Bits; Slotted - 4.5, 5.5, 6.5mm, Phillips - 1, 2 (x3), 3, Pozi - 1, 2 (x3), 3 (x2), TRX-Star* - T10, T15 (x2), T20 (x2), T25 (x3), T27, T30 (x3), T40, Hex - 3, 4, 5, 6mm, 60mm Bit Holder
Drive 1/4"Hex
Nett Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot