Sealey AK8284 Power Tool Bit Set 35pc Impact Grade

MPN
AK8284
Brand
Sealey
EAN-13
5054511986532
Order Code
94-4503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular range of impact grade power tool bits and accessories for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Features fully ground impact grade hex shank HSS 4341 drill bits. Includes Chrome Vanadium steel impact grade bit holder, screw guide and nut setters. Supplied in storage case.
  • Popular range of impact grade power tool bits and accessories for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Features fully ground impact grade hex shank HSS 4341 drill bits.
  • Includes Chrome Vanadium steel impact grade bit holder with screw guide and nut drivers.
  • Contents: 25mm Bits; Phillips - #1, #2 (x2), #3, Pozi - #1, #2 (x2), #3, TRX-Star* - T15, T20 (x2), T25 (x2), T30, Hex - 4, 5mm, 50mm Bits; Slotted - 5.5mm, Phillips - #2, Pozi - #2, #3, TRX-Star* - T20, T25, T30, 60mm Bit Holder, 75mm Screw Guide, Hex Shank Drill Bits - 2.5, 3, 3.5, 4, 4.5, 4.8, 5mm, Nut Drivers - 6, 8, 10mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8284
Contents 25mm Bits; Phillips - 1, 2 (x2), 3, Pozi - 1, 2 (x2), 3, TRX-Star* - T15, T20 (x2), T25 (x2), T30, Hex - 4, 5mm, 50mm Bits; Slotted - 5.5mm, Phillips - 2, Pozi; - 2, 3, TRX-Star* - T20, T25, T30, 60mm Bit Holder, 75mm Bit Holder with Screw Guide, Hex Shank Drill Bits - 2.5, 3, 3.5, 4, 4.5, 4.8, 5mm, Nut drivers - 6, 8, 10mm
Nett Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot