Popular range of impact grade power tool bits for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Includes Chrome Vanadium steel impact grade bit holder. Supplied in storage case.
- Popular range of impact grade power tool bits for the professional user.
- Forged from high quality S2 steel.
- Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
- Torsion bits absorb impact and transfer maximum torque to the fixing.
- Includes Chrome Vanadium steel impact grade bit holder.
- Contents: 25mm Bits; Slotted - 4.5mm (x2), 5.5mm (x2), 6.5mm (x2), Phillips - #1 (x2), #2 (x4), #3 (x2), Pozi - #1 (x3), #2 (x5), #3 (x2), TRX-Star* - T10 (x2), T15 (x2), T20 (x4), T25 (x4), T30 (x4), T40 (x2), Hex - 4 (x2), 5 (x2), 6mm (x2), 50mm Bits; Phillips - #2, Pozi; #1, #2, TRX-Star* - T20, T25, T30, 60mm Bit Holder.
- Supplied in storage case.
- Lifetime guarantee*.
- Model No. AK8281
| Contents |
25mm Bits; Slotted - 4.5 (x2), 5.5 (x2), 6.5mm (x2), Phillips - 1 (x2), 2 (x4), 3 (x2), Pozi - 1 (x3), 2 (x5), 3 (x2), TRX-Star* - T10 (x2), T15 (x2), T20 (x4), T25 (x4), T30 (x4), T40 (x2), Hex - 4 (x2), 5 (x2), 6mm (x2), 50mm Bits; Phillips - 2, Pozi; 1, 2, TRX-Star* - T20, T25, T30, 60mm Bit Holder |
| Drive |
1/4"Hex |
| Nett Weight |
0.50kg |