Sealey AK8239 Hex 6mm Impact Power Tool Bits 50mm - 3pc

MPN
AK8239
Brand
Sealey
EAN-13
5054511956542
Order Code
94-4466
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.05 £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Impact grade power tool bits for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Impact grade power tool bits for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Lifetime guarantee*.
  • Model No. AK8239
Type Hex
Length 50mm
Nett Weight 0.032kg

Reviews

Be the first to submit a review

Trustpilot