Sealey AK8204 Phillips #1 Impact Power Tool Bits 25mm - 3pc

MPN
AK8204
Brand
Sealey
EAN-13
5054511956443
Order Code
94-4435
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Impact grade power tool bits for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Impact grade power tool bits for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Lifetime guarantee*.
  • Model No. AK8204
Type Phillips
Length 25mm
Nett Weight 0.020kg
Pack Qty 3pcs

Reviews

Be the first to submit a review

Trustpilot