Sealey AK7998 Premier Black Ratchet Wrench 3/8"Sq Drive

Order Code:

94-5528

Brand: Sealey MPN: AK7998 EAN-13: 5054630142499
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated and hardened Chrome Vanadium steel.

Fully polished black chrome finish steel with machined and lacquered heads.

Features include 72-tooth flip reverse ratchet with push-button quick release mechanism.

Lifetime GUARANTEE

  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Heat treated and hardened Chrome Vanadium steel.
  • Fully polished black chrome finish steel with machined and lacquered heads.
  • 72-tooth flip reverse ratchet wrench with push-button quick release.
  • Lifetime GUARANTEE
    Length 200mm
    Drive 3/8"Sq
    Nett Weight 0.3kg
    Ratchet 72T
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot