Sealey AK7981 Premier Socket Set 1/4", 3/8" & 1/2"Sq Drive 172pc

MPN
AK7981
Brand
Sealey
EAN-13
5054630204913
Order Code
94-5525
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Deluxe professional socket set with hardened and heat treated Chrome Vanadium steel sockets. Fully polished with a mirror finish. Covers sizes from 4 to 32mm. Includes comfort grip ratchet wrenches, chrome plated spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, hex keys, bits, spinner handle, sliding T-Bar, hex adaptors and accessories. Supplied in storage case.
  • Deluxe professional socket set with hardened and heat treated Chrome Vanadium steel sockets.
  • Fully polished with a mirror finish.
  • Covers sizes from 4 to 32mm.
  • Includes comfort grip ratchet wrenches, chrome plated spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, hex keys, bits, spinner handle, sliding T-Bar, hex adaptors and accessories.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7981
Accessories 1/4"Sq Drive Extension Bars - 50, 100mm, 1/2"Sq Drive Extension Bars - 125, 250mm, 3/8"Sq Drive Female - 1/2"Sq Drive Male Adaptor, 1/4"Sq Drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench, 3/8"Sq Drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench, 1/2"Sq Drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench, 3/8"Sq Drive 125mm Extension Bar, 3/8"Sq Drive 18mm Spark Plug Socket, 1/2" Sq Drive Spark Plug Sockets - 16, 21mm, 1/2" Sq Drive Universal Joint, 1/4" Sq Drive Universal Joint, 3/8" Sq Drive Universal Joint, 1/4"Sq Drive Sliding T-Bar; 1/4"Sq Drive Spinner Handle, 3/8" 8mm Hex Adaptor, 1/2" 8mm Hex Adaptor, 1/4" Bit Coupler
Deep Sockets 1/4"Sq Drive; 4, 5, 6, 7, 8, 9, 10mm 3/8"Sq Drive; 10, 11, 12, 13, 14, 15mm 1/2"Sq Drive; 16, 17, 18, 19, 22mm
Drive 1/4", 3/8", 1/2"Sq
Female TRX-Star* Sockets 1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, E18, 1/2"Sq Drive; E20, E24
Hex Bits 1/4" Hex Bits; TRX-Star* - T5, T6, T7, Security TRX-Star* - T7H, Security TRX-TS* - TS10H, TS15H, TS20H, TS25H, TS27H, TS30H, TS40H, TS45H, Spline - M5, M6, M8, Ribe - M5, M6, M7, M8, M9, 8mm Hex Bits; Slotted - 8, 10, 12mm, Phillips - 3, 4, Pozi - 3, 4, TRX-Star* - T40, T45, T50, T55, T60, T70, Security TRX-Star* - T40H, T45H, T50H, T55H, T60H, T70H, Hex - 7, 8, 10, 12, 14mm
Hex Keys 1.27, 1.5, 2, 2.5, 3, 4, 5mm
Nett Weight 9.6kg
Socket Bits 1/4"Sq Drive; Slotted - 4, 5.5, 6.5, 7mm, Phillips - 0, 1, 2, Pozi - 0, 1, 2, TRX-Star* - T8, T9, T10, T15, T20, T25, T27, T30, Security TRX-Star*; T8H, T9H, T10H, T15H, T20H, T25H, T27H, T30H, Hex - 3, 4, 5, 6mm
Standards Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm 3/8"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot