Sealey AK7500 Premier WheelEazy™ Wheel Fitting & Alignment Tool

MPN
AK7500
Brand
Sealey
EAN-13
5054630188312
Order Code
94-5511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality stainless steel. Polypropylene and TPV rubber soft grip handle for comfort and control. Supplied with four CNC machined stainless steel adaptor pegs complete with storage holder. Designed to assist with the lifting and locating of road wheels onto vehicle hubs and intended to be used where there is no access to a vehicle lift, such as by the roadside or off the workshop floor. Significantly reduces lifting strain whilst improving body posture. Intended for use on alloy or steel wheels up to 35kg. Suitable for most cars, light goods vehicles, motor homes and caravans. Exclusive patented design.
  • Designed to assist with the lifting and locating of road wheels on to vehicle hubs and intended to be used where there is no access to a vehicle lift, such as by the roadside.
  • Significantly reduces lifting strain whilst notably improving body posture.
  • Supplied with four CNC machined stainless steel adaptor pegs complete with storage holder.
  • Suitable for most cars, light goods vehicles, motor homes and caravans.
  • Manufactured from high quality stainless steel.
  • Polypropylene and TPV rubber soft grip handle for comfort and control.
  • For use on alloy or steel wheels up to 35kg.
  • Exclusive patented design.
  • Lifetime Guarantee*
  • Model No. AK7500
Nett Weight 0.625kg

Reviews

Be the first to submit a review

Trustpilot