Sealey AK7400 Mechanic's Tool Kit 100pc

MPN
AK7400
Brand
Sealey
EAN-13
5054511668551
Order Code
94-0075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of frequently used hand tools with 1/4"" and 1/2""Sq drive 90-tooth offset comfort grip ratchet wrenches. Includes 1/4"" and 1/2""Sq drive sockets, spark plug sockets, extension bars, spanners, screwdrivers, ball pein hammer, pliers, bits and accessories. Supplied in storage case.
  • Comprehensive range of frequently used hand tools.
  • 1/4"" and 1/2""Sq drive 90-tooth offset comfort grip ratchet wrenches.
  • Includes 1/4"" and 1/2""Sq drive sockets, spark plug sockets, extension bars, spanners, screwdrivers, ball pein hammer, pliers, bits and accessories.
  • Supplied in storage case.
  • Contents: 1/4""Sq Drive Standard Sockets; 4-13mm, 1/4""Sq Drive Deep Sockets; 9-13mm, 1/4""Sq Drive Tools; Offset Ratchet Wrench, Universal Joint, 75mm Extension Bar, Bit Holder, Spinner Handle, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Spark Plug Sockets; 16, 21mm, 1/2""Sq Drive Tools; Offset Ratchet Wrench, Universal Joint, 125mm Extension Bar, Combination Spanners; 8-19mm, 25mm Adaptor, 1/4""Hex Bits; Slotted - 4, 5.5, 7mm, Phillips - #1, #2, #3, Hex - 3 ,4, 5, 6mm, TRX Star* - T15, T20, T30, Hex Keys; 1.5, 2, 2.5mm, Screwdrivers; Slotted - 5 x 38mm, 6 x 100mm, Phillips - #1 x 38mm, #2 x 100mm, Pozi - #2 x 150mm, Pliers; Water Pump, Combination, Side Cutters, 12oz Ball Pein Hammer, Wire Stripper/Crimper, Terminals (x26).
  • Case Size (W x D x H): 465 x 375 x 90mm.
  • Lifetime guarantee*.
  • Model No. AK7400
6mm Drive Bits Slotted - 4, 5.5, 7mm, Phillips - #1, #2, #3, Hex - 3, 4, 5, 6mm, TRX Star* - T15, T20, T30
Accessories 1/4" & 1/2"Sq Drive Ratchets, 10" Water Pump Pliers, Wire Cutters, 12oz Ball Pein Hammer, 7" Combination Pliers, Terminals (x26), Circuit Tester
Case Size 465 x 375 x 90mm
Combination Spanners 8, 10, 11, 12, 13, 14, 15, 17, 19mm
Deep Sockets 1/4"Sq Drive; 9, 10, 11, 12, 13mm
Drive 1/4" & 1/2"Sq Drive
Hex Keys 1.5, 2, 2.5mm
Lifetime Warranty Yes
Nett Weight 7.95kg
Screwdrivers Slotted; 5 x 38mm, 6mm x 100mm, Phillips; #1 x 38mm, #2 x 100mm, Pozi - #2 x 150mm
Standard Sockets 1/4"Sq Drive; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 1/2"Sq Drive; 10,11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot