Sealey AK7300 Digital Angle Rule 300mm

MPN
AK7300
Brand
Sealey
EAN-13
5054511017649
Order Code
84-0442
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Indispensable tool ideal for woodworking, construction and machining. An angle finder that doubles as a rule, designed to find both internal and external angles. The digital display is clear with easy calibration. Measuring range from 0° to 360° with Metric/Imperial rule which can be locked in any position.
  • Indispensable tool ideal for woodworking, construction and machining.
  • An angle finder that doubles as a rule.
  • Perfect for finding both internal and external angles.
  • The digital display is clear with easy calibration.
  • Measuring range from 0° to 360°.
  • Metric/Imperial rule which can be locked in any position.
  • Rule Length: 300mm(12"").
  • Model No. AK7300
Type Digital angle rule
Blade Length 300mm
Imperial or Metric Both
Accuracy ±0.3°
Angle Range 0-360°
Battery 1 x CR2032 (supplied)
Length 300mm(12")
Lifetime Warranty No
Material Carbon steel
Nett Weight 0.24kg
Resolution 0.05°

Reviews

Be the first to submit a review

Trustpilot