Sealey Digital Angle Rules

Sealey Brand: Sealey

These digital angle rules from Sealey make an indispensable tool for any tradesman who works with angles or straight edges.

  • Doubles as an angle finder as well as a rule
  • Perfect for finding both internal and external angles
  • The digital angle display is clear with easy calibration
  • Calculates angles quickly and accurately
  • Rule can be locked in any position
  • Small enough to be easily stored
  • Ideal for woodworking, construction and machining
  • Angle measuring range 0 to 360°
Description Image Product Buy Pricing (Ex VAT) Blade Length Length Nett Weight Type Imperial or Metric Accuracy Angle Range Battery Lifetime Warranty Material Resolution
Sealey AK7200 Digital Angle Rule 200mm
Sealey AK7200 Digital Angle Rule 200mm
Standard range
Order code: 84-0441
MPN: AK7200

Despatched within 2 working days - 100 in stock
1+ £35.94
Price per unit Ex VAT
200mm 200mm(8") 0.19kg Digital angle rule Both ±0.3° 0-360° 1 x CR2032 (supplied) No Carbon steel 0.05°
Sealey AK7300 Digital Angle Rule 300mm
Sealey AK7300 Digital Angle Rule 300mm
Standard range
Order code: 84-0442
MPN: AK7300

Despatched within 2 working days - 100 in stock
1+ £40.25
Price per unit Ex VAT
300mm 300mm(12") 0.24kg Digital angle rule Both ±0.3° 0-360° 1 x CR2032 (supplied) No Carbon steel 0.05°

Trustpilot