Sealey AK6962 Bit Driver Ratchet Micro 1/4" Hex Stainless Steel

MPN
AK6962
Brand
Sealey
EAN-13
5051747789425
Order Code
89-8945
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality stainless steel with a fully polished satin finish. 72-Tooth, ultra-smooth ratchet with slide reverse. Additional drive at the base of handle. Ideal for limited access applications.
  • Manufactured from high quality stainless steel with a fully polished satin finish.
  • Length: 85mm.
  • 72-Tooth, ultra-smooth ratchet with slide reverse.
  • Additional drive at the base of handle.
  • Ideal for limited access applications.
  • Lifetime guarantee*.
  • Model No. AK6962
Type Bit driver ratchet
Drive Size 1/4mm²
Length 85mm
Drive 1/4"Hex
Lifetime Warranty Yes
Nett Weight 0.06kg
Ratchet Teeth Number 72-Tooth

Reviews

Be the first to submit a review

Trustpilot