Sealey AK6959 Palm Ratchet Set 5pc 1/4" & 3/8"Sq Drive

MPN
AK6959
Brand
Sealey
EAN-13
5051747513471
Order Code
89-7251
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished finish. Features ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. Comprises two palm ratchets, two socket adaptors and bit adaptor. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished finish.
  • Features ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas.
  • Comprises two palm ratchets, two socket adaptors and bit adaptor.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6959
Type Palm ratchet set
Imperial or Metric Metric
Length Various
Contents 10mm Palm Ratchet, 13mm Palm Ratchet, 10mm x 1/4"Sq Drive Socket Adaptor, 13mm x 3/8"Sq Drive Socket Adaptor, 10mm x 1/4"Hex Bit Adaptor
Drive 1/4" & 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.18kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot