Sealey AK69072 High Leverage Offset Aviation Tin Snip Set 2pc

MPN
AK69072
Brand
Sealey
EAN-13
5054511894837
Order Code
94-4417
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, Chrome Molybdenum, tempered steel blades with serrated jaws and offset head for easier cutting. Self-opening, spring action handles with composite, contoured, colour-coded grips with safety catch.
  • Drop-forged, Chrome Molybdenum, tempered steel blades with serrated jaws and offset head for easier cutting.
  • Self-opening, spring action handles with composite, contoured, colour-coded grips with safety catch.
  • Length: 265mm.
  • Lifetime guarantee*.
  • Model No. AK69072
Type Aviation snips
Contents Left, right cut
Cutting Capacity 1mm
Length 265mm
Nett Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot