Sealey AK6904 Aviation Tin Snips Straight Cut

MPN
AK6904
Brand
Sealey
EAN-13
5054511894806
Order Code
94-3671
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type of Cut:

    Left Handed Right Handed Straight Cut
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, Chrome Vanadium, tempered steel blades with serrated jaws. Self-opening, spring action handles with composite, contoured, colour-coded grips with safety catch.
  • Drop-forged, Chrome Vanadium, tempered steel blades with serrated jaws.
  • Self-opening, spring action handles with composite, contoured, colour-coded grips with safety catch.
  • Straight cut shears.
  • Length: 250mm.
  • Model No. AK6904
Type Tin snips
Type of Cut Straight Cut
Overall Length 250mm
Cutting Capacity 1mm
Length 250mm
Nett Weight 0.34kg

Reviews

Be the first to submit a review

Trustpilot