Sealey AK6871 Locking Pliers Round Jaws 195mm 0-35mm Capacity

MPN
AK6871
Brand
Sealey
EAN-13
5054511728316
Order Code
94-0065
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum steel construction with a nickel-plated smooth satin finish. Round jaw design suitable for the loosening of rusted or rounded nuts. Also ideal for use on track-rod ends. Deeply serrated and hardened teeth for maximum grip. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Heat treated Chrome Molybdenum steel construction with a nickel-plated smooth satin finish.
  • Round jaw design suitable for the loosening of rusted or rounded nuts.
  • Also ideal for use on track-rod ends.
  • Deeply serrated and hardened teeth for maximum grip.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Lifetime guarantee*.
  • Model No. AK6871
Type Locking Pliers
Jaw Capacity 35mm
Length 195mm
Lifetime Warranty Yes
Nett Weight 0.365kg

Reviews

Be the first to submit a review

Trustpilot