Sealey Locking Pliers Round Jaws Range

Sealey Brand: Sealey
Heat treated Chrome Molybdenum steel construction with a nickel plated smooth satin finish. Round jaw design suitable for the loosening of rusted or rounded nuts. Also ideal for use on track rod ends. Deeply serrated and hardened teeth for maximum grip. Spring-loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw for extra grip with greasy fingers.
Description Image Product Buy Pricing (Ex VAT) Jaw Capacity Length Nett Weight Pieces Type Lifetime Warranty
Sealey AK6871 Locking Pliers Round Jaws 195mm 0-35mm Capacity
Sealey AK6871 Locking Pliers Round Jaws 195mm 0-35mm Capacity
Standard range
Order code: 94-0065
MPN: AK6871

Despatched within 2 working days - 100 in stock
1+ £17.00
Price per unit Ex VAT
35mm 195mm 0.365kg Locking Pliers Yes
Sealey AK6872 Locking Pliers Round Jaws 235mm 0-50mm Capacity
Sealey AK6872 Locking Pliers Round Jaws 235mm 0-50mm Capacity
Standard range
Order code: 94-0066
MPN: AK6872

Despatched within 2 working days - 100 in stock
1+ £20.58
Price per unit Ex VAT
50mm 235mm 0.63kg 1 Locking Pliers Yes

Trustpilot