Sealey AK6830 Optimum Grip Clamp 235mm 0-63mm Capacity

MPN
AK6830
Brand
Sealey
EAN-13
5054630295720
Order Code
89-1238
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel plated smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Riveted handle construction provides extra rigidity and reduces deformation when grip is under load. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw for extra grip.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Versatile locking pliers with specially profiled jaws which combine curved and straight locking grips.
  • Riveted handle construction provides extra rigidity and reduces deformation when grip is under load.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw for extra grip.
  • Capacity: 0-45mm.
  • Lifetime guarantee*.
  • Model No. AK6830
Type Locking grip
Jaw Opening 63mm
Jaw Capacity 45mm
Length 235mm
Lifetime Warranty Yes
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot