Sealey AK6828 Locking U-clamp 200mm 0-60mm Capacity

MPN
AK6828
Brand
Sealey
EAN-13
5024209353670
Order Code
89-1235
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

U-Style jaw permits the clamping of adjacent joints, allowing good visibility to workpiece. Suitable for assembly and welding work. One-handed operation allows free hand to position material whilst being clamped.
  • U-Style jaw permits the clamping of adjacent joints, allowing good visibility to workpiece.
  • Suitable for assembly and welding work.
  • One-handed operation.
  • Capacity: 0-60mm.
  • Lifetime guarantee*.
  • Model No. AK6828
Type U clamp
Jaw Capacity 60mm
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.68kg

Reviews

Be the first to submit a review

Trustpilot