Sealey AK6826 Locking C-clamp 165mm 0-45mm Capacity

MPN
AK6826
Brand
Sealey
EAN-13
5024209353656
Order Code
89-1233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One-handed operation allows free hand to position material whilst being clamped. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering.
  • One-handed operation allows free hand to position material whilst being clamped.
  • Suitable for clamping material whilst marking, welding, brazing, gluing or soldering.
  • AK6826 Capacity: 0-45mm.
  • Lifetime guarantee*.
  • Model No. AK6826
Type C Clamp
Jaw Opening 45mm
Jaw Capacity 45mm
Length 165mm
Lifetime Warranty Yes
Nett Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot