Sealey Locking C-Clamp 165mm Capacity 0 to 45mm

Sealey Brand: Sealey

These locking C-clamps from Sealey are ideal for clamping material while marking, welding, brazing, gluing or soldering.

  • One-handed operation allows free hand to position material while being clamped
  • Capacity: 0 to 45mm
  • Length 165mm
  • Manufacturer's part AK6826
Description Image Product Buy Pricing (Ex VAT) Jaw Opening Jaw Capacity Length Nett Weight Type Lifetime Warranty
Sealey AK6826 Locking C-clamp 165mm 0-45mm Capacity
Sealey AK6826 Locking C-clamp 165mm 0-45mm Capacity
Standard range
Order code: 89-1233
MPN: AK6826

Despatched within 2 working days - 50 in stock
1+ £17.30
Price per unit Ex VAT
45mm 45mm 165mm 0.23kg C Clamp Yes
Sealey AK6827 Locking C-clamp 300mm 0-100mm Capacity
Sealey AK6827 Locking C-clamp 300mm 0-100mm Capacity
Standard range
Order code: 89-1234
MPN: AK6827

Despatched within 2 working days - 100 in stock
1+ £26.22
Price per unit Ex VAT
90mm 100mm 300mm 0.8kg C Clamp Yes

Trustpilot