Sealey AK6698 Ratchet Wrench Flexi-Head Extra Long 600mm 1/2"Sq Drive

MPN
AK6698
Brand
Sealey
EAN-13
5051747505711
Order Code
89-7186
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish. Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control. 180° Locking flexi-head and extra-long shaft improves access for hard-to-reach applications. Features flip reverse and spring-ball socket retention. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish.
  • Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control.
  • 180° Locking flexi-head and extra-long shaft improves access for hard-to-reach applications.
  • Features flip reverse and spring-ball socket retention.
  • Lifetime guarantee*.
  • Model No. AK6698
Type Extra long
Length 600mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.38kg
Ratchet 72-Tooth
Replacement Parts AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive

Reviews

Be the first to submit a review

Trustpilot