Sealey AK6687 Ratchet Wrench 3/8"sq Drive Extendable

MPN
AK6687
Brand
Sealey
EAN-13
5024209943277
Order Code
89-5364
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet wrench with forged Chrome Vanadium steel inner and outer shaft, heat treated and chrome plated with a fully polished mirror finish. Quick release locking ring retains extension at set increments, giving four different shaft lengths. Soft grip handle for added comfort and control. Pear-head design with flip reverse mechanism and spring loaded socket retaining ball. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Ratchet wrench with forged Chrome Vanadium steel inner and outer shafts, heat treated and chrome plated with a fully polished mirror finish.
  • Quick release locking ring retains extension at 25mm increments, giving four different shaft lengths (215-315mm).
  • Soft grip handle for added comfort and control.
  • Pear-head design with flip reverse mechanism and spring loaded socket retaining ball.
  • Lifetime guarantee*.
  • Model No. AK6687
Type Extendable ratchet
Drive Size 3/8in
Length 315mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.44kg
Ratchet 72-Tooth
Replacement Parts AK6687.RK - Repair Kit for AK6681, AK6687, AK6694 & AK6697 3/8"Sq Drive

Reviews

Be the first to submit a review

Trustpilot