Sealey AK662L Ratchet Wrench Long Pattern 375mm 1/2"sq Drive Pear Head Flip Rev

Order Code:

89-1215

Brand: Sealey MPN: AK662L EAN-13: 5024209674010
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £39.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Features include flip reverse and quick release mechanism.

Model NoAK662L
Drive:1/2"Sq
Length:375mm
Nett Weight:0.74Kg
Ratchet:48-Tooth
Replacement Parts:AK662.V2.RK - Repair Kit for AK662, AK662L & AK8948 1/2"Sq Drive

Type Long handle ratchet
Drive Size 1/2in
Length 375mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.74kg
Ratchet 48-Tooth
Replacement Parts AK662.V2.RK - Repair Kit for AK662, AK662L & AK8948 1/2"Sq Drive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot