Sealey AK660S Stubby Ratchet Wrench 1/4"sq Drive Pear Head Flip Reverse

MPN
AK660S
Brand
Sealey
EAN-13
5054630228827
Order Code
89-3782
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.39 £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 72-tooth gear-to-gear ratchet wrench with a fully polished mirror finish. Contoured handle, for comfort and grip. Pear-head with flip reverse and quick release. Stubby configuration gives improved access in confined spaces.
  • Chrome Vanadium steel 72-tooth gear-to-gear ratchet wrench with a fully polished mirror finish.
  • Contoured handle, for comfort and grip.
  • Pear-head with flip reverse and quick release.
  • Stubby configuration gives improved access in confined spaces.
  • Lifetime guarantee*.
  • Model No. AK660S

Model NoAK660S
Drive:1/4"Sq
Length:90mm
Nett Weight:0.07Kg
Ratchet:48-Tooth
Replacement Parts:AK660S.RK - Repair Kit for AK660S 1/4"Sq Drive

Type Stubby
Drive Size 1/4in
Length 90mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.121kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot