Sealey AK660 Ratchet Wrench 1/4"sq Drive Pear Head Flip Reverse

Order Code:

89-1212

Brand: Sealey MPN: AK660 EAN-13: 5024209231497
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel gear-to-gear 48-tooth ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Features flip reverse and quick release mechanism.

Model NoAK660
Drive:1/4"Sq
Length:140mm
Nett Weight:0.12Kg
Ratchet:48-Tooth
Replacement Parts:AK660.V2.RK - Repair Kit for AK660 & AK8946 1/4"Sq Drive

Type Reversible
Drive Size 1/4in
Length 140mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.12kg
Ratchet 48-Tooth
Replacement Parts AK660.V2.RK - Repair Kit for AK660 & AK8946 1/4"Sq Drive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot