Sealey AK6521 Telescopic Magnetic Pick-up and Inspection Tool Kit 5pc

MPN
AK6521
Brand
Sealey
EAN-13
5024209732246
Order Code
89-1196
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty 6-section telescopic extending shaft with textured grip for comfort and control. Quick release adaptor for easy fitting of individual accessories. Kit includes Ø35mm inspection mirror, which is mounted on twin ball joints for maximum articulation, 50 x 80mm hinged rectangular mirror, Ø10mm magnet with 1kg capacity. Magnet features recessed LED to illuminate pick-up area.
  • Heavy-duty 6-section telescopic extending shaft with textured grip for comfort and control.
  • Ø35mm Inspection mirror mounted on twin ball joints for maximum articulation.
  • 50 x 80mm Hinged rectangular mirror.
  • Ø10mm Magnet with 1kg capacity and LED to illuminate pick-up area.
  • Supplied with batteries (3 x LR44).
  • Lifetime guarantee*.
  • Model No. AK6521
Type Magnetic pick up tool
Length 170/765mm
Battery 3 x LR44 (supplied)
Lifetime Warranty Yes
Lift Capacity 1000g
Magnet Capacity 1kg
Minimum/Maximum Length 170/765mm
Mirror Sizes Ø35mm, 50 x 80mm
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot