Sealey AK6514 Magnetic Pick-up Tool 1.6kg Capacity Heavy-duty

MPN
AK6514
Brand
Sealey
EAN-13
5024209697903
Order Code
89-3670
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

7-Section magnetic pick-up tool with textured grip and pocket-clip. 1.6kg Pick-up capacity from Ø10mm magnet.
  • Heavy-duty 7-section magnetic pick-up tool.
  • Textured grip and pocket-clip.
  • Ø10mm Magnet gives 1.6kg capacity.
  • Minimum/Maximum Length: 175/880mm.
  • Lifetime guarantee*.
  • Model No. AK6514
Type Magnetic pick up tool
Length Minimum/Maximum Length; 175/880mm
Capacity 1.6kg
Lengths Minimum/Maximum Length; 175/880mm
Lifetime Warranty Yes
Lift Capacity 1600g
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot