Sealey AK6511 Telescopic Magnetic Pick-up Tool 1.5kg Capacity Heavy-duty

MPN
AK6511
Brand
Sealey
EAN-13
5024209325936
Order Code
89-0248
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Metal bodied pick-up tool with gold coloured cap, pocket-clip and magnetic retainer. 1.5kg Pick-up capacity from Ø10mm magnet.
  • Telescopes to less than pen size for convenient pocket storage.
  • 1.5kg Pick-up capacity from Ø10mm magnet.
  • Min./Max. Length: 130/650mm.
  • Lifetime guarantee*.
  • Model No. AK6511
Type Magnetic pick up tool
Length Minimum/Maximum Length: 130/650mm
Capacity 1.5kg
Lengths Minimum/Maximum Length: 130/650mm
Lifetime Warranty Yes
Lift Capacity 1500g
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot