Sealey AK64906 Fine Tooth Ratchet Screwdriver & Accessory Set 24pc Stubby

MPN
AK64906
Brand
Sealey
EAN-13
5054511010954
Order Code
84-0403
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fine tooth reversible stubby ratchet driver with soft comfort grip handle and integral bit storage. Twist-reverse and ratchet lock mechanism. Features popular range of 25mm bits, sockets from 4-10mm and 1/4""Sq drive socket adaptor. Supplied in storage case.
  • Fine tooth reversible stubby ratchet driver with soft comfort grip handle and integral bit storage.
  • Twist-reverse and ratchet lock mechanism.
  • Contents: Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - #0, #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T15, T20, T25, T30, 75mm 1/4""Hex Bit Holder, 1/4""Sq Drive Adaptor, 1/4""Sq Drive Sockets; 4, 5, 6, 7, 8, 10mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK64906

Set includes: Reversible Ratchet Screwdriver, 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - #0, #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T15, T20, T25, T30, 75mm 1/4" Hex Bit Holder, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 10mm.
Type Ratchet Screwdrivers
Number of Pieces 24
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - 0, 1, 2, 3, Pozi - 1, 2, 3, TRX-Star* - T15, T20, T25, T30, 75mm 1/4"Hex Bit Holder, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 10mm
Height Safe No
Nett Weight 0.41kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot