Sealey Fine Tooth Ratchet Screwdriver & Accessory Sets

Sealey Brand: Sealey

These sets from Sealey include a fine tooth reversible ratchet standard or stubby screwdriver and a range of accessories.

  • Soft comfort grip handle and integral bit storage
  • Twist reverse and ratchet lock mechanism
  • Includes 75mm and 125mm 1/4" hex bit holders with magnetic bit retention
  • Features popular range of 25mm bits, sockets from 4-13mm and 1/4"Sq drive socket adaptor
  • Supplied in storage case
Description Image Product Buy Pricing (Ex VAT) Number of Pieces Contents Nett Weight Type ESD Safe VDE/1000V Approved Tip Type Height Safe Non Sparking Overall Length Tip Size
Sealey AK64905 Fine Tooth Ratchet Screwdriver & Accessory Set 38pc
Sealey AK64905 Fine Tooth Ratchet Screwdriver & Accessory Set 38pc
Standard range
Order code: 84-0402
MPN: AK64905

Despatched within 2 working days - 100 in stock
1+ £23.06
Price per unit Ex VAT
38 Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - 0, 1, 2 (x2), 3, Pozi - 1 (x2), 2 (x3), 3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5mm, 1/4"Hex Bit Holders; 75, 125mm, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm 0.73kg Ratchet Screwdrivers No No Various No No Various Various
Sealey AK64906 Fine Tooth Ratchet Screwdriver & Accessory Set 24pc Stubby
Sealey AK64906 Fine Tooth Ratchet Screwdriver & Accessory Set 24pc Stubby
Standard range
Order code: 84-0403
MPN: AK64906

Despatched within 2 working days - 100 in stock
1+ £17.30
Price per unit Ex VAT
24 Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - 0, 1, 2, 3, Pozi - 1, 2, 3, TRX-Star* - T15, T20, T25, T30, 75mm 1/4"Hex Bit Holder, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 10mm 0.41kg Ratchet Screwdrivers No No Various No No Various Various

Trustpilot