Sealey AK64903 Fine Tooth Ratchet Screwdriver & Accessory Set 51pc

MPN
AK64903
Brand
Sealey
EAN-13
5051747789630
Order Code
89-9029
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality ratchet screwdriver and accessory set. Fine 48-tooth reversible ratchet driver with soft comfort grip handle and spring loaded integral bit storage. Twist-reverse and ratchet lock mechanism. Chrome Molybdenum steel shaft with magnetic bit retention. Features popular range of 25mm and 75mm impact grade torsion bits for the professional user, colour-coded for fast identification. 75mm Bits feature no shoulder for easier access to recessed fixings. Includes sockets from 4-13mm, 1/4""Sq drive socket adaptor and 1/4""Hex quick release bit holder. Supplied in storage case.
  • High quality ratchet screwdriver and accessory set.
  • Fine 48-tooth reversible ratchet driver with soft comfort grip handle and spring loaded integral bit storage.
  • Twist-reverse and ratchet lock mechanism.
  • Chrome Molybdenum steel shaft with magnetic bit retention.
  • Features popular range of 25mm and 75mm impact grade torsion bits for the professional user, colour-coded for fast identification.
  • Bits: 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - #1, #2 (x2), #3, Pozi - #1, #2 (x2), #3, TRX-Star* - T10, T15, T20, T25, T30, T40, Security TRX-Star* - T10H, T15H, T20H, T25H, T30H, T40H, Hex - 3, 4, 5, 6mm, 75mm Bits; Slotted - 4, 6mm, Phillips - #1, #2, #3, Pozi; #1, #2, TRX-Star* - T20, T25.
  • 75mm Bits feature no shoulder for easier access to recessed fixings.
  • Includes sockets from 4-13mm, 1/4""Sq drive socket adaptor and 1/4""Hex quick release bit holder.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK64903
Type Ratchet Screwdrivers
Number of Pieces 51
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents 235mm Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - #1, #2 (x2), #3, Pozi - #1, #2 (x2), #3, TRX-Star* - T10, T15, T20, T25, T30, T40, Security TRX-Star* - T10H, T15H, T20H, T25H, T30H, T40H, Hex - 3, 4, 5, 6mm, 75mm Bits; Slotted - 4, 6mm, Phillips - #1, #2, #3, Pozi; #1, #2, TRX-Star* - T20, T25, 1/4"Sq Drive Adaptor, 65mm Quick Release Bit Holder, 1/4"Sq Drive Sockets; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
Height Safe No
Nett Weight 1.20kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot