Sealey AK63921 Combination Spanner Set 12pc Lock-On™ 6pt - Metric

MPN
AK63921
Brand
Sealey
EAN-13
5054511234480
Order Code
94-2090
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, Chrome Vanadium steel combination spanners. Hardened and tempered with a fully polished micro satin finish for corrosion resistance. 15° Offset ring ends keep knuckles clear of obstructions. 35° Angled offset open-end allows for improved access. Feature specially machined flutes in the walls of the ring end which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents further damage to worn or rusted fixings. Supplied in folding storage rack.
  • Drop-forged, Chrome Vanadium steel combination spanners.
  • Hardened and tempered with a fully polished micro satin finish for corrosion resistance.
  • 15° Offset ring ends keep knuckles clear of obstructions.
  • 35° Angled offset open-end allows for improved access.
  • Feature specially machined flutes in the walls of the ring end which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents further damage to worn or rusted fixings.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in folding storage rack.
  • Lifetime guarantee*.
  • Model No. AK63921
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.24kg
Quantity 12

Reviews

Be the first to submit a review

Trustpilot