Sealey AK63914 Combination Ratchet Spanner Set 10pc Extra-Long Metric

MPN
AK63914
Brand
Sealey
EAN-13
5054511089325
Order Code
94-2094
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality slim style Chrome Vanadium steel spanners. Hardened, tempered with a polished mirror finish for corrosion resistance. 144-Tooth WallDrive® ratchet ring giving ultra-smooth action, requiring only 2.5° rotation to pick up the next tooth. Covers sizes 10 to 19mm. Open-end of the spanners have hex profiles with serrated jaws for extra grip. Supplied in storage/carry rack.
  • High quality slim style Chrome Vanadium steel spanners.
  • Hardened, tempered with a mirror polished finish for corrosion resistance.
  • 144-Tooth WallDrive® ratchet ring giving ultra-smooth action, requiring only 2.5° rotation to pick up the next tooth.
  • Serrated jaws for extra grip.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. AK63914
Size Various
Length Various
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Maximum Length 305mm
Minimum Length 180mm
Nett Weight 1.55kg

Reviews

Be the first to submit a review

Trustpilot