Sealey AK6391 Ratchet Ring Spanner 8-in-1 Reversible Metric

MPN
AK6391
Brand
Sealey
EAN-13
5054511854114
Order Code
94-3669
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality slim style Chrome Vanadium steel ratchet ring spanner. Hardened and tempered with a mirror polished finish for corrosion resistance. Eight different sizes on one spanner. 90-Tooth WallDrive® rings give ultra-smooth ratchet action requiring only 4° rotation to pick up the next tooth, ideal for applications where space is limited.
  • Hardened and tempered with a mirror polished finish for corrosion resistance.
  • Eight different sizes on one spanner.
  • 90-Tooth WallDrive® rings give ultra-smooth ratchet action requiring only 4° rotation to pick up the next tooth, ideal for applications where space is limited.
  • Size Coverage: 8 x 12, 10 x 14, 13 x 17, 15 x 19mm.
  • Lifetime guarantee*.
  • Model No. AK6391
Type Spanner
Imperial or Metric Metric
Length 242mm
Nett Weight 0.28kg
Size Coverage 8 x 12, 10 x 14, 13 x 17, 15 x 19mm

Reviews

Be the first to submit a review

Trustpilot