Sealey AK633 Combination Spanner Set 10pc Stubby Metric

MPN
AK633
Brand
Sealey
EAN-13
5054511370751
Order Code
89-1173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened, tempered and chrome plated for corrosion resistance. Fully polished mirror finish and WallDrive® rings. Stubby configuration gives improved access in confined spaces. Supplied in storage tray.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • WallDrive® rings.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Stubby configuration gives improved access in confined spaces.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK633
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 96mm
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 138mm
Minimum Length 96mm
Nett Weight 0.72kg
Quantity 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews

Be the first to submit a review

Trustpilot