Sealey AK6329 Combination Spanner Set 5pc Jumbo Metric

MPN
AK6329
Brand
Sealey
EAN-13
5054630416941
Order Code
89-8563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a fully polished, mirror finish. Open-end and WallDrive® ring combination with long slim shaft. Supplied In EVA foam storage tray.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished, mirror finish.
  • Open-end and WallDrive® ring combination with long slim shaft.
  • Sizes: 22, 24, 27, 30, 32mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 185 x 435 x 35mm.
  • Lifetime guarantee*.
  • Model No. AK6329
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 22, 24, 27, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 405mm
Minimum Length 290mm
Nett Weight 2.70kg
Quantity 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot