Sealey AK6327 Offset Double End Ring Spanner Set 8pc Metric

MPN
AK6327
Brand
Sealey
EAN-13
5054511078688
Order Code
94-2101
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel. Deep offset WallDrive® rings with a satin polished finish for resistance to corrosion. Supplied in storage/hanging pouch.
  • Manufactured from heat treated and hardened Chrome Vanadium steel.
  • Deep offset WallDrive® rings with a satin polished finish for resistance to corrosion.
  • Sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm.
  • Supplied in storage pouch.
  • Lifetime guarantee*.
  • Model No. AK6327
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 300mm
Minimum Length 285mm
Nett Weight 1.40kg
Quantity 8

Reviews

Be the first to submit a review

Trustpilot