Sealey AK63267 Premier Multi-Coloured Combination Spanner Set 12pc

MPN
AK63267
Brand
Sealey
EAN-13
5054630392337
Order Code
43-4408
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.14 £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel combination spanners. Hardened and tempered with a fully polished mirror finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in an EVA foam storage tray.
  • Multi-coloured Chrome Vanadium steel combination spanners.
  • Hardened and tempered with a fully polished mirror finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in an EVA foam storage tray.
  • Tray Size (W x D x H): 185 x 275 x 25mm.
  • Lifetime guarantee*.
  • Model No. AK63267
Type Spanner
Imperial or Metric Metric
Size Various
Length 120mm
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length 230mm
Minimum Length 120mm
Nett Weight 0.912kg

Reviews

Be the first to submit a review

Trustpilot