Sealey AK63266 Premier Imperial Combination Spanner Set 11pc

MPN
AK63266
Brand
Sealey
EAN-13
5054630127977
Order Code
94-5492
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
10+ £27.96
50+ £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in an EVA storage tray.
  • Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8"".
  • Supplied in EVA storage tray.
  • Tray Size (W x D x H): 285 x 175 x 25mm.
  • Lifetime guarantee*.
  • Model No. AK63266
Imperial or Metric Imperial
Size Various
Length Various
Contents Sizes: 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8"
Maximum Length 260mm
Minimum Length 100mm
Nett Weight 0.980kg

Reviews

Be the first to submit a review

Trustpilot