Sealey AK63258 Combination Spanner Set 25pc Metric

MPN
AK63258
Brand
Sealey
EAN-13
5054511639490
Order Code
94-0050
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £80.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in EVA storage tray.
  • Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm.
  • Overall Size (W x D x H): 400 x 285 x 70mm.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK63258
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm
Lifetime Warranty Yes
Maximum Length 360mm
Minimum Length 100mm
Nett Weight 4.98kg

Reviews

Be the first to submit a review

Trustpilot