Sealey AK6325 Combination Spanner Set 12pc Cold Stamped Metric

MPN
AK6325
Brand
Sealey
EAN-13
5051747579873
Order Code
89-7788
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in storage/hanging pouch.
  • Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK6325
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 230mm
Minimum Length 120mm
Nett Weight 0.00kg
Quantity 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews

Be the first to submit a review

Trustpilot