Sealey AK632438 Combination Spanner Super Jumbo 38mm

MPN
AK632438
Brand
Sealey
EAN-13
5051747363120
Order Code
89-6419
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, heat treated and hardened for durability. Open jaw and Wall Drive® ring combination. Chrome polished with mirror finish for corrosion resistance. Super Jumbo size suitable for agricultural and industrial use.
  • Manufactured from Chrome Vanadium steel, heat treated and hardened for durability.
  • Open jaw and Wall Drive® ring combination.
  • Chrome polished with mirror finish for corrosion resistance.
  • Super Jumbo size suitable for agricultural and industrial use.
  • Lifetime guarantee*.
  • Model No. AK632438

Model NoAK632438
Length:390mm
Nett Weight:0.92Kg
Set Model No(s):AK6324
Size:38mm

Type Combination Spanner
Imperial or Metric Metric
Size 38mm
Length 390mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.92kg
Set Model No(s) AK6324

Reviews

Be the first to submit a review

Trustpilot