Sealey AK632434 Combination Spanner Super Jumbo 34mm

MPN
AK632434
Brand
Sealey
EAN-13
5051747363106
Order Code
89-6417
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, heat treated and hardened for durability. Open jaw and Wall Drive® ring combination. Chrome polished with mirror finish for corrosion resistance. Super Jumbo size suitable for agricultural and industrial use.
  • Manufactured from Chrome Vanadium steel, heat treated and hardened for durability.
  • Open jaw and Wall Drive® ring combination.
  • Chrome polished with mirror finish for corrosion resistance.
  • Super Jumbo size suitable for agricultural and industrial use.
  • Lifetime guarantee*.
  • Model No. AK632434

Model NoAK632434
Length:375mm
Nett Weight:0.60Kg
Set Model No(s):AK6324
Size:34mm

Type Combination Spanner
Imperial or Metric Metric
Size 34mm
Length 375mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.60kg
Set Model No(s) AK6324

Reviews

Be the first to submit a review

Trustpilot