Sealey AK63190 Premier Extra-Long Double Ring Ratchet/Fixed Spanner Set 13pc

MPN
AK63190
Brand
Sealey
EAN-13
5054630567728
Order Code
43-4010
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. 12-Point ratchet/fixed WallDrive® ring ends. 72-Tooth ratchet requires only 5° rotation to pick up the next tooth. WallDrive® rings grip the wall, not the corners, giving up to 30% more torque. Supplied in EVA foam storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • 12-Point ratchet/fixed WallDrive® ring ends.
  • 72-Tooth ratchet requires only 5° rotation to pick up the next tooth.
  • WallDrive® rings grip the wall, not the corners, giving up to 30% more torque.
  • Sizes: 8, 10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Min./Max. Lengths: 230/445mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK63190
Type Spanner
Imperial or Metric Metric
Size Various
Length 230mm
Contents 8, 10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Maximum Length 445mm
Minimum Length 230mm
Nett Weight 5.51kg

Reviews

Be the first to submit a review

Trustpilot