Sealey AK63171 Insulated Open-End Spanner Set 7pc VDE Approved

MPN
AK63171
Brand
Sealey
EAN-13
5054511579802
Order Code
84-0391
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each spanner is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 8 to 19mm. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Each spanner is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Sizes: 8, 10, 12, 13, 14, 17, 19mm.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK63171

Set includes the following spanners: 8, 10, 12, 13, 14, 17, 19mm.
Type VDE
Imperial or Metric Metric
Size Various
Length 100mm
Contents 8, 10, 12, 13, 14, 17, 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 175mm
Minimum Length 100mm
Nett Weight 0.70kg
Quantity 8 to 19mm

Reviews

Be the first to submit a review

Trustpilot