Sealey AK6315 S-spanner Set 6pc

MPN
AK6315
Brand
Sealey
EAN-13
5024209958691
Order Code
89-5517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners with S-profile. Heat treated and chrome plated with fully polished mirror finish. 12-Point, WallDrive® rings. Supplied in storage/hanging pouch.
  • Drop-forged Chrome Vanadium steel spanners with S-profile.
  • Heat treated and chrome plated with fully polished mirror finish.
  • 12-Point, WallDrive® rings.
  • Sizes: 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK6315
Type S-spanner set
Imperial or Metric Metric
Size 8 to 19mm
Length Various
Contents 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm
Lifetime Warranty Yes
Nett Weight 0.67kg
Quantity 6

Reviews

Be the first to submit a review

Trustpilot