Christmas Opening Hours and Delivery Dates here

Sealey AK630AF Combination Spanner Set 11pc Imperial

Order Code:

89-1171

Brand: Sealey MPN: AK630AF EAN-13: 5054630292262
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £42.05 £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a fully polished, mirror finish. Open end and WallDrive® ring combination with long slim shaft. Supplied in storage/hanging rack.

Model NoAK630AF
Contents:1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8"
Maximum Length:295mm
Minimum Length:124mm
Nett Weight:1.66Kg

Type Combination spanner set
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Metric/Imperial Imperial
Number of Spanners 11
Set Contents 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot